Parametric Equivalent
Parametric Equivalent

JANTX1N6335US | |
|---|---|
DigiKey Part Number | 1086-19892-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6335US |
Description | DIODE ZENER 30V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 32 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6335US | Microchip Technology | 0 | 1086-19891-ND | 11,75340 € | Parametric Equivalent |
| JANTXV1N6335US | Microchip Technology | 0 | 1086-19893-ND | 19,46250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,78470 € | 1.578,47 € |
| Unit Price without VAT: | 15,78470 € |
|---|---|
| Unit Price with VAT: | 18,78379 € |


