Parametric Equivalent
Parametric Equivalent

JANTX1N6334US | |
|---|---|
DigiKey Part Number | 1086-19887-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6334US |
Description | DIODE ZENER 27V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 27 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6334US | Microchip Technology | 0 | 1086-19886-ND | 11,76830 € | Parametric Equivalent |
| JANTXV1N6334US | Microchip Technology | 0 | 1086-19888-ND | 19,61830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,06930 € | 1.606,93 € |
| Unit Price without VAT: | 16,06930 € |
|---|---|
| Unit Price with VAT: | 19,12247 € |


