
JANTX1N6324DUS | |
|---|---|
DigiKey Part Number | 1086-19830-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6324DUS |
Description | DIODE ZENER 10V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 6 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,52150 € | 5.052,15 € |
| Unit Price without VAT: | 50,52150 € |
|---|---|
| Unit Price with VAT: | 60,12059 € |

