Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6322C | |
|---|---|
DigiKey Part Number | 150-JANTX1N6322C-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6322C |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6322C | Microchip Technology | 0 | 150-JAN1N6322C-ND | 34,85640 € | Parametric Equivalent |
| JAN1N6322D | Microchip Technology | 0 | 150-JAN1N6322D-ND | 21,79510 € | Parametric Equivalent |
| JANS1N6322C | Microchip Technology | 0 | 150-JANS1N6322C-ND | 246,51460 € | Parametric Equivalent |
| JANS1N6322D | Microchip Technology | 0 | 150-JANS1N6322D-ND | 308,14000 € | Parametric Equivalent |
| JANTX1N6322D | Microchip Technology | 0 | 150-JANTX1N6322D-ND | 48,90710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,11780 € | 3.911,78 € |
| Unit Price without VAT: | 39,11780 € |
|---|---|
| Unit Price with VAT: | 46,55018 € |


