Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6310CUS | |
|---|---|
DigiKey Part Number | JANTX1N6310CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6310CUS |
Description | DIODE ZENER 2.7V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 60 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6310CUS | Microchip Technology | 0 | JAN1N6310CUS-ND | 34,14780 € | Parametric Equivalent |
| JAN1N6310CUS/TR | Microchip Technology | 0 | 150-JAN1N6310CUS/TR-ND | 34,27870 € | Parametric Equivalent |
| JAN1N6310DUS | Microchip Technology | 0 | JAN1N6310DUS-ND | 42,68150 € | Parametric Equivalent |
| JAN1N6310DUS/TR | Microchip Technology | 0 | 150-JAN1N6310DUS/TR-ND | 42,81240 € | Parametric Equivalent |
| JANS1N6310CUS | Microchip Technology | 0 | JANS1N6310CUS-ND | 248,74620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,80730 € | 3.880,73 € |
| Unit Price without VAT: | 38,80730 € |
|---|---|
| Unit Price with VAT: | 46,18069 € |


