JANTX1N6167AUS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,73710 €
151.3V Clamp 9.9A Ipp Tvs Diode Surface Mount C, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6167AUS

DigiKey Part Number
1086-19764-ND
Manufacturer
Manufacturer Product Number
JANTX1N6167AUS
Description
TVS DIODE 86.6VWM 151.3V SQ-MELF
Customer Reference
Detailed Description
151.3V Clamp 9.9A Ipp Tvs Diode Surface Mount C, SQ-MELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
86.6V
Voltage - Breakdown (Min)
104.5V
Voltage - Clamping (Max) @ Ipp
151.3V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,74570 €1.774,57 €
Unit Price without VAT:17,74570 €
Unit Price with VAT:21,11738 €