
JANTX1N6166AUS | |
|---|---|
DigiKey Part Number | 1086-2610-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6166AUS |
Description | TVS DIODE 76VWM 137.6VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 10.9A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 76V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 95V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 137.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6166AUS | Microchip Technology | 0 | 1N6166AUS-ND | 11,64870 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,75830 € | 2.075,83 € |
| Unit Price without VAT: | 20,75830 € |
|---|---|
| Unit Price with VAT: | 24,70238 € |


