Direct

JANTX1N6165A | |
|---|---|
DigiKey Part Number | 1086-2608-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6165A |
Description | TVS DIODE 69.2VWM 125.1V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 125.1V Clamp 12A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6165A Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 69.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 86.5V | Package / Case G, Axial |
Voltage - Clamping (Max) @ Ipp 125.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6165A | Microchip Technology | 0 | 1086-2257-ND | 20,50960 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,91810 € | 1.791,81 € |
| Unit Price without VAT: | 17,91810 € |
|---|---|
| Unit Price with VAT: | 21,32254 € |

