
JANTX1N6161US | |
|---|---|
DigiKey Part Number | 150-JANTX1N6161US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6161US |
Description | TVS DIODE 47.1VWM 85.3VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 85.3V Clamp 17.6A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 47.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 58.9V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 85.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 17.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,78430 € | 2.578,43 € |
| Unit Price without VAT: | 25,78430 € |
|---|---|
| Unit Price with VAT: | 30,68332 € |

