53.6V Clamp 28A Ipp Tvs Diode Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6156A

DigiKey Part Number
1086-1055-ND
Manufacturer
Manufacturer Product Number
JANTX1N6156A
Description
TVS DIODE 29.7VWM 53.6VC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
53.6V Clamp 28A Ipp Tvs Diode Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6156A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
29.7V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.6V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,35000 €23,35 €
10021,67860 €2.167,86 €
Manufacturers Standard Package
Unit Price without VAT:23,35000 €
Unit Price with VAT:27,78650 €