
JANTX1N6155 | |
|---|---|
DigiKey Part Number | 1086-19680-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6155 |
Description | TVS DIODE 27.4VWM 52.4VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 52.4V Clamp 28.6A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 27.4V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 32.49V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 52.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 28.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6155 | Microchip Technology | 0 | 1086-19679-ND | 14,22220 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87410 € | 1.687,41 € |
| Unit Price without VAT: | 16,87410 € |
|---|---|
| Unit Price with VAT: | 20,08018 € |

