Direct

JANTX1N6154US | |
|---|---|
DigiKey Part Number | 1086-19678-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6154US |
Description | TVS DIODE 25.1VWM 47.99V SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47.99V Clamp 31.16A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 25.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 29.83V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 47.99V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 31.16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6154US | Microchip Technology | 0 | 1086-19677-ND | 17,15110 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,82930 € | 1.982,93 € |
| Unit Price without VAT: | 19,82930 € |
|---|---|
| Unit Price with VAT: | 23,59687 € |


