
JANTX1N6152 | |
|---|---|
DigiKey Part Number | 1086-19658-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6152 |
Description | TVS DIODE 20.6VWM 39.27V AXIAL |
Customer Reference | |
Detailed Description | 39.27V Clamp 38.1A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 20.6V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 24.42V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 39.27V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 38.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,98660 € | 1.298,66 € |
| Unit Price without VAT: | 12,98660 € |
|---|---|
| Unit Price with VAT: | 15,45405 € |

