
JANTX1N6149A/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6149A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6149A/TR |
Description | TVS DIODE 15.2VWM 27.7VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.2V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,36170 € | 1.736,17 € |
| Unit Price without VAT: | 17,36170 € |
|---|---|
| Unit Price with VAT: | 20,66042 € |

