
JANTX1N6148US | |
|---|---|
DigiKey Part Number | 150-JANTX1N6148US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6148US |
Description | TVS DIODE 13.7VWM 25.1VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25.1V Clamp 59.8A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.7V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.1V | |
Current - Peak Pulse (10/1000µs) | 59.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,62880 € | 2.062,88 € |
| Unit Price without VAT: | 20,62880 € |
|---|---|
| Unit Price with VAT: | 24,54827 € |

