JANTX1N6148A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,72500 €
Datasheet
Image for JANTX1N6148A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6148A

DigiKey Part Number
1086-2592-ND
Manufacturer
Manufacturer Product Number
JANTX1N6148A
Description
TVS DIODE 13.7VWM 25.1VC C AXIAL
Customer Reference
Detailed Description
25.1V Clamp 59.8A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6148A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.7V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.1V
Current - Peak Pulse (10/1000µs)
59.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,15010 €1.315,01 €
Unit Price without VAT:13,15010 €
Unit Price with VAT:15,64862 €