
JANTX1N6148 | |
|---|---|
DigiKey Part Number | 1086-19627-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6148 |
Description | TVS DIODE 13.7VWM 26.36V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 26.36V Clamp 56.81A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 13.7V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 16.25V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 26.36V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 56.81A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,37890 € | 1.537,89 € |
| Unit Price without VAT: | 15,37890 € |
|---|---|
| Unit Price with VAT: | 18,30089 € |

