
JANTX1N6142A | |
|---|---|
DigiKey Part Number | 1086-2586-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6142A |
Description | TVS DIODE 7.6VWM 14.5VC C AXIAL |
Customer Reference | |
Detailed Description | 14.5V Clamp 103.4A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6142A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,76980 € | 1.876,98 € |
| Unit Price without VAT: | 18,76980 € |
|---|---|
| Unit Price with VAT: | 22,33606 € |

