JANTX1N6140A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,51000 €
Datasheet
Image for JANTX1N6140A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6140A

DigiKey Part Number
1086-2584-ND
Manufacturer
Manufacturer Product Number
JANTX1N6140A
Description
TVS DIODE 6.2VWM 12.1VC C AXIAL
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6140A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,60630 €1.860,63 €
Unit Price without VAT:18,60630 €
Unit Price with VAT:22,14150 €