
JANTX1N6139 | |
|---|---|
DigiKey Part Number | 1086-19563-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6139 |
Description | TVS DIODE 5.7VWM 11.76VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11.76V Clamp 127.21A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 5.7V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 6.78V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 11.76V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 127.21A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,82650 € | 1.782,65 € |
| Unit Price without VAT: | 17,82650 € |
|---|---|
| Unit Price with VAT: | 21,21354 € |

