
JANTX1N6133 | |
|---|---|
DigiKey Part Number | 1086-19531-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6133 |
Description | TVS DIODE 98.8VWM 187.74VC AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 187.74V Clamp 2.66A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 98.8V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 117.33V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 187.74V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.66A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6133 | Microchip Technology | 0 | 1086-19530-ND | 11,02050 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,92080 € | 1.492,08 € |
| Unit Price without VAT: | 14,92080 € |
|---|---|
| Unit Price with VAT: | 17,75575 € |


