56.28V Clamp 8.84A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6120

DigiKey Part Number
1086-19471-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6120
Description
TVS DIODE 29.7VWM 56.28V AXIAL
Customer Reference
Detailed Description
56.28V Clamp 8.84A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
29.7V
Voltage - Breakdown (Min)
35.25V
Voltage - Clamping (Max) @ Ipp
56.28V
Current - Peak Pulse (10/1000µs)
8.84A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50014,43226 €7.216,13 €
Unit Price without VAT:14,43226 €
Unit Price with VAT:17,17439 €