41.6V Clamp 12A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6117US/TR

DigiKey Part Number
150-JANTX1N6117US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6117US/TR
Description
TVS DIODE 22.8VWM 41.6VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
41.6V Clamp 12A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
22.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.5V
Package / Case
SQ-MELF, B
Voltage - Clamping (Max) @ Ipp
41.6V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,15120 €1.615,12 €
Manufacturers Standard Package
Unit Price without VAT:16,15120 €
Unit Price with VAT:19,21993 €