
JANTX1N6115US | |
|---|---|
DigiKey Part Number | 1086-2534-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6115US |
Description | TVS DIODE 18.2VWM 34.97VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 34.97V Clamp 14.25A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6115US Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 18.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 21.66V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 34.97V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 14.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,20910 € | 1.420,91 € |
| Unit Price without VAT: | 14,20910 € |
|---|---|
| Unit Price with VAT: | 16,90883 € |

