JANTX1N6111AUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,83720 €
Datasheet
22.3V Clamp 22.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6111AUS

DigiKey Part Number
1086-2520-ND
Manufacturer
Manufacturer Product Number
JANTX1N6111AUS
Description
TVS DIODE 12.2VWM 22.3VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22.3V Clamp 22.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6111AUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
12.2V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
15.2V
Package / Case
SQ-MELF, B
Voltage - Clamping (Max) @ Ipp
22.3V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
22.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6111AUSMicrochip Technology01N6111AUS-ND10,83720 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,13530 €1.913,53 €
Unit Price without VAT:19,13530 €
Unit Price with VAT:22,77101 €