JANTX1N6109US is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 10,90740 €
Datasheet
19.11V Clamp 26.13A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6109US

DigiKey Part Number
1086-2513-ND
Manufacturer
Manufacturer Product Number
JANTX1N6109US
Description
TVS DIODE 9.9VWM 19.11VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
19.11V Clamp 26.13A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6109US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.9V
Voltage - Breakdown (Min)
11.73V
Voltage - Clamping (Max) @ Ipp
19.11V
Current - Peak Pulse (10/1000µs)
26.13A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,37620 €1.937,62 €
Unit Price without VAT:19,37620 €
Unit Price with VAT:23,05768 €