
JANTX1N6081 | |
|---|---|
DigiKey Part Number | 1086-19460-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6081 |
Description | DIODE STANDARD 150V 2A APAK |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole A-PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/503 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package A-PAK |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6081 | Microchip Technology | 0 | 1N6081-ND | 48,64330 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,92400 € | 3.692,40 € |
| Unit Price without VAT: | 36,92400 € |
|---|---|
| Unit Price with VAT: | 43,93956 € |


