Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6075 | |
|---|---|
DigiKey Part Number | 1086-2487-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6075 |
Description | DIODE STANDARD 150V 850MA APAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 850mA Through Hole A-PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/503 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 850mA | Supplier Device Package A-PAK |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 9.4 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6075 | Microchip Technology | 106 | 1N6075-ND | 12,03000 € | Parametric Equivalent |
| 1N6075/TR | Microchip Technology | 0 | 150-1N6075/TR-ND | 13,40260 € | Parametric Equivalent |
| JANTX1N6075/TR | Microchip Technology | 0 | 150-JANTX1N6075/TR-ND | 15,66690 € | Parametric Equivalent |
| JANTXV1N6075 | Microchip Technology | 0 | 1086-2851-ND | 15,92870 € | Parametric Equivalent |
| JANTXV1N6075/TR | Microchip Technology | 0 | 150-JANTXV1N6075/TR-ND | 16,05950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,53600 € | 1.553,60 € |
| Unit Price without VAT: | 15,53600 € |
|---|---|
| Unit Price with VAT: | 18,48784 € |



