
JANTX1N6069A | |
|---|---|
DigiKey Part Number | 1086-15902-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6069A |
Description | TVS DIODE 150VWM 261VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 261V Clamp 5.7A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/507 |
Voltage - Reverse Standoff (Typ) 150V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 171V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 261V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6069A | Microchip Technology | 0 | 1N6069AMS-ND | 18,19340 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,75340 € | 9.475,34 € |
| Unit Price without VAT: | 94,75340 € |
|---|---|
| Unit Price with VAT: | 112,75655 € |


