JANTX1N6043A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,59670 €
Datasheet
21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6043A

DigiKey Part Number
1086-15865-ND
Manufacturer
Manufacturer Product Number
JANTX1N6043A
Description
TVS DIODE 12VWM 21.2VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
21.2V Clamp 71A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/507
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
14.3V
Package / Case
DO-202AA, DO-13, Axial
Voltage - Clamping (Max) @ Ipp
21.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
71A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6043AMicrochip Technology01N6043AMS-ND17,59670 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10075,84760 €7.584,76 €
Unit Price without VAT:75,84760 €
Unit Price with VAT:90,25864 €