
JANTX1N5651A | |
|---|---|
DigiKey Part Number | 1086-15812-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5651A |
Description | TVS DIODE 47.8VWM 77VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.5A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 47.8V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 53.2V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 77V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 19.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,81720 € | 5.181,72 € |
| Unit Price without VAT: | 51,81720 € |
|---|---|
| Unit Price with VAT: | 61,66247 € |

