Zener Diode 40 V 5 W ±5% Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5119/TR

DigiKey Part Number
150-1N5119/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5119/TR
Description
DIODE ZENER 40V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 40 V 5 W ±5% Through Hole E, Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
14 Ohms
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
E, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10020,63530 €2.063,53 €
Manufacturers Standard Package
Unit Price without VAT:20,63530 €
Unit Price with VAT:24,55601 €