22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5638A/TR

DigiKey Part Number
150-JANTX1N5638A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5638A/TR
Description
TVS DIODE 13.6VWM 22.5VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500/500
Voltage - Reverse Standoff (Typ)
13.6V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
15.2V
Package / Case
DO-202AA, DO-13, Axial
Voltage - Clamping (Max) @ Ipp
22.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
67A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10051,45070 €5.145,07 €
Manufacturers Standard Package
Unit Price without VAT:51,45070 €
Unit Price with VAT:61,22633 €