Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5619US | |
|---|---|
DigiKey Part Number | 1086-19422-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5619US |
Description | DIODE STANDARD 600V 1A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Mfr | Capacitance @ Vr, F 25pF @ 12V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/429 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5619US | Microchip Technology | 0 | 1N5619US-ND | 5,29000 € | Parametric Equivalent |
| 1N5619US/TR | Microchip Technology | 0 | 150-1N5619US/TR-ND | 5,99446 € | Parametric Equivalent |
| JAN1N5619US | Microchip Technology | 0 | 1086-19421-ND | 7,35570 € | Parametric Equivalent |
| JAN1N5619US/TR | Microchip Technology | 0 | 150-JAN1N5619US/TR-ND | 7,48660 € | Parametric Equivalent |
| JANS1N5619US | Microchip Technology | 0 | JANS1N5619US-ND | 67,28780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,93160 € | 793,16 € |
| Unit Price without VAT: | 7,93160 € |
|---|---|
| Unit Price with VAT: | 9,43860 € |



