
JANTX1N5550US | |
|---|---|
DigiKey Part Number | 1086-15412-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5550US |
Description | DIODE STANDARD 200V 5A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N5550US Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5550US | Microchip Technology | 23 | 1N5550US-ND | 9,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,28800 € | 928,80 € |
| Unit Price without VAT: | 9,28800 € |
|---|---|
| Unit Price with VAT: | 11,05272 € |


