Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5543D-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5543D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5543D-1/TR |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 22.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5543D-1 | Microchip Technology | 0 | 1086-19352-ND | 12,04140 € | Parametric Equivalent |
| JAN1N5543D-1/TR | Microchip Technology | 0 | 150-JAN1N5543D-1/TR-ND | 12,18540 € | Parametric Equivalent |
| JANTX1N5543D-1 | Microchip Technology | 0 | 1086-19353-ND | 23,75560 € | Parametric Equivalent |
| JANTXV1N5543D-1 | Microchip Technology | 0 | 1086-19354-ND | 25,49630 € | Parametric Equivalent |
| JANTXV1N5543D-1/TR | Microchip Technology | 0 | 150-JANTXV1N5543D-1/TR-ND | 25,62720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,88640 € | 2.388,64 € |
| Unit Price without VAT: | 23,88640 € |
|---|---|
| Unit Price with VAT: | 28,42482 € |


