Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5538B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5538B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5538B-1/TR |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 16.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5538B | Microchip Technology | 0 | 1N5538B-ND | 4,73800 € | Parametric Equivalent |
| 1N5538B/TR | Microchip Technology | 0 | 150-1N5538B/TR-ND | 4,89509 € | Parametric Equivalent |
| JAN1N5538B-1/TR | Microchip Technology | 0 | 150-JAN1N5538B-1/TR-ND | 4,96051 € | Parametric Equivalent |
| JAN1N5538C-1 | Microchip Technology | 0 | 1086-19258-ND | 9,63310 € | Parametric Equivalent |
| JAN1N5538C-1/TR | Microchip Technology | 0 | 150-JAN1N5538C-1/TR-ND | 9,77710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 6,11232 € | 684,58 € |
| Unit Price without VAT: | 6,11232 € |
|---|---|
| Unit Price with VAT: | 7,27366 € |



