Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5531B-1 | |
|---|---|
DigiKey Part Number | 1086-15407-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5531B-1 |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5531B | Microchip Technology | 0 | 1N5531B-ND | 1,58370 € | Parametric Equivalent |
| 1N5531B/TR | Microchip Technology | 0 | 150-1N5531B/TR-ND | 1,74075 € | Parametric Equivalent |
| JAN1N5531B-1 | Microchip Technology | 0 | 1086-19134-ND | 4,81655 € | Parametric Equivalent |
| JAN1N5531B-1/TR | Microchip Technology | 0 | 150-JAN1N5531B-1/TR-ND | 4,96051 € | Parametric Equivalent |
| JAN1N5531C-1 | Microchip Technology | 0 | 1086-19138-ND | 12,32930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 5,31395 € | 685,50 € |
| Unit Price without VAT: | 5,31395 € |
|---|---|
| Unit Price with VAT: | 6,32360 € |




