Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5525DUR-1 | |
|---|---|
DigiKey Part Number | JANTX1N5525DUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5525DUR-1 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5525DUR-1 | Microchip Technology | 0 | 150-1N5525DUR-1-ND | 3,88728 € | Parametric Equivalent |
| 1N5525DUR-1/TR | Microchip Technology | 0 | 150-1N5525DUR-1/TR-ND | 4,07050 € | Parametric Equivalent |
| CDLL5525D | Microchip Technology | 0 | 150-CDLL5525D-ND | 3,88728 € | Parametric Equivalent |
| CDLL5525D/TR | Microchip Technology | 0 | 150-CDLL5525D/TR-ND | 4,07050 € | Parametric Equivalent |
| JANTX1N5525DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5525DUR-1/TR-ND | 41,33340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,20250 € | 4.120,25 € |
| Unit Price without VAT: | 41,20250 € |
|---|---|
| Unit Price with VAT: | 49,03098 € |


