Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5522D-1 | |
|---|---|
DigiKey Part Number | 1086-19006-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5522D-1 |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5522D-1 | Microchip Technology | 0 | 1086-19005-ND | 15,54160 € | Parametric Equivalent |
| JAN1N5522D-1/TR | Microchip Technology | 0 | 150-JAN1N5522D-1/TR-ND | 15,68670 € | Parametric Equivalent |
| JANTX1N5522D-1/TR | Microchip Technology | 0 | 150-JANTX1N5522D-1/TR-ND | 19,42040 € | Parametric Equivalent |
| JANTXV1N5522D-1 | Microchip Technology | 0 | 1086-19007-ND | 25,70030 € | Parametric Equivalent |
| JANTXV1N5522D-1/TR | Microchip Technology | 0 | 150-JANTXV1N5522D-1/TR-ND | 25,83220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,27520 € | 1.927,52 € |
| Unit Price without VAT: | 19,27520 € |
|---|---|
| Unit Price with VAT: | 22,93749 € |


