Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5415US | |
|---|---|
DigiKey Part Number | JANTX1N5415US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5415US |
Description | DIODE STANDARD 50V 3A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5415US/TR | Microchip Technology | 97 | 150-1N5415US/TRCT-ND | 9,72000 € | Parametric Equivalent |
| JANS1N5415US | Microchip Technology | 0 | JANS1N5415US-ND | 61,59420 € | Parametric Equivalent |
| JANS1N5415US/TR | Microchip Technology | 0 | 150-JANS1N5415US/TR-ND | 61,72520 € | Parametric Equivalent |
| JANTX1N5415US/TR | Microchip Technology | 0 | 150-JANTX1N5415US/TR-ND | 7,89230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,76150 € | 776,15 € |
| Unit Price without VAT: | 7,76150 € |
|---|---|
| Unit Price with VAT: | 9,23619 € |


