
JANTX1N5291-1 | |
|---|---|
DigiKey Part Number | 1086-18812-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5291-1 |
Description | DIODE CUR REG 100V 616UA 500MW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 616µA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C (TJ) |
Manufacturer Microchip Technology | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/463 |
Part Status Active | Mounting Type Through Hole |
Voltage - Anode - Cathode (Vak)(Max) 100V | Package / Case DO-204AA, DO-7, Axial |
Regulator Current (Max) 616µA | Supplier Device Package DO-7 |
Voltage - Limiting (Max) 1.1V | Base Product Number |
Power - Max 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,65850 € | 2.965,85 € |
| Unit Price without VAT: | 29,65850 € |
|---|---|
| Unit Price with VAT: | 35,29362 € |

