
JANTX1N5286UR-1 | |
|---|---|
DigiKey Part Number | 1086-18789-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5286UR-1 |
Description | DIODE CUR REG 100V 330UA 500MW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 330µA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C (TJ) |
Manufacturer Microchip Technology | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/463 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 100V | Package / Case DO-213AB, MELF (Glass) |
Regulator Current (Max) 330µA | Supplier Device Package DO-213AB (MELF, LL41) |
Voltage - Limiting (Max) 1V | Base Product Number |
Power - Max 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,38870 € | 3.338,87 € |
| Unit Price without VAT: | 33,38870 € |
|---|---|
| Unit Price with VAT: | 39,73255 € |

