Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4993US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4993US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4993US/TR |
Description | DIODE ZENER 300V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 300 V 5 W ±5% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 228 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 950 Ohms | Supplier Device Package E, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4993US | Microchip Technology | 0 | 1086-15743-ND | 100,78120 € | Parametric Equivalent |
| JANS1N4993US/TR | Microchip Technology | 0 | 150-JANS1N4993US/TR-ND | 100,92520 € | Parametric Equivalent |
| JANTX1N4993 | Microchip Technology | 0 | 1086-15742-ND | 11,30000 € | Parametric Equivalent |
| JANTXV1N4993US | Microchip Technology | 0 | 1086-15745-ND | 58,98970 € | Parametric Equivalent |
| JANTXV1N4993US/TR | Microchip Technology | 0 | 150-JANTXV1N4993US/TR-ND | 59,13370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,13530 € | 1.913,53 € |
| Unit Price without VAT: | 19,13530 € |
|---|---|
| Unit Price with VAT: | 22,77101 € |




