Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4983US | |
|---|---|
DigiKey Part Number | 1086-2433-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4983US |
Description | DIODE ZENER 110V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 110 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4983US Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 83.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 125 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4983US | Microchip Technology | 0 | 1N4983US-ND | 11,96290 € | Parametric Equivalent |
| JAN1N4983CUS | Microchip Technology | 0 | 1086-18697-ND | 25,09060 € | Parametric Equivalent |
| JAN1N4983DUS | Microchip Technology | 0 | 1086-18701-ND | 31,36000 € | Parametric Equivalent |
| JAN1N4983US | Microchip Technology | 0 | 1086-2071-ND | 9,80330 € | Parametric Equivalent |
| JANTX1N4983CUS | Microchip Technology | 0 | 150-JANTX1N4983CUS-ND | 21,46510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,39140 € | 939,14 € |
| Unit Price without VAT: | 9,39140 € |
|---|---|
| Unit Price with VAT: | 11,17577 € |


