Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4981US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4981US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4981US/TR |
Description | DIODE ZENER 91V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 69.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4981US | Microchip Technology | 0 | 1N4981US-ND | 11,96287 € | Parametric Equivalent |
| JAN1N4981CUS | Microchip Technology | 0 | 1086-18681-ND | 20,54890 € | Parametric Equivalent |
| JAN1N4981DUS | Microchip Technology | 0 | 1086-18685-ND | 25,70570 € | Parametric Equivalent |
| JAN1N4981US | Microchip Technology | 0 | 1086-2067-ND | 8,03630 € | Parametric Equivalent |
| JANTX1N4981CUS | Microchip Technology | 0 | 150-JANTX1N4981CUS-ND | 21,46510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,52060 € | 852,06 € |
| Unit Price without VAT: | 8,52060 € |
|---|---|
| Unit Price with VAT: | 10,13951 € |


