JANTX1N4979US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,23257 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,56480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,97110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,86760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,34800 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,93500 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,28070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,71110 €
Datasheet
Zener Diode 75 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4979US

DigiKey Part Number
1086-2426-ND
Manufacturer
Manufacturer Product Number
JANTX1N4979US
Description
DIODE ZENER 75V 5W D5B
Customer Reference
Detailed Description
Zener Diode 75 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4979US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,16880 €716,88 €
Unit Price without VAT:7,16880 €
Unit Price with VAT:8,53087 €