Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4976/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4976/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4976/TR |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4976 | Microchip Technology | 0 | 1N4976-ND | 5,73903 € | Parametric Equivalent |
| JAN1N4976 | Microchip Technology | 0 | 1086-2056-ND | 4,84190 € | Parametric Equivalent |
| JAN1N4976C | Microchip Technology | 0 | 1086-18639-ND | 12,40160 € | Parametric Equivalent |
| JAN1N4976D | Microchip Technology | 0 | 1086-18643-ND | 15,50200 € | Parametric Equivalent |
| JANTX1N4976 | Microchip Technology | 80 | 1086-2421-ND | 4,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 5,05301 € | 687,21 € |
| Unit Price without VAT: | 5,05301 € |
|---|---|
| Unit Price with VAT: | 6,01308 € |




