Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4975/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4975/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4975/TR |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 27 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4975 | Microchip Technology | 0 | 1N4975-ND | 5,65419 € | Parametric Equivalent |
| JAN1N4975C | Microchip Technology | 0 | 1086-18630-ND | 13,02300 € | Parametric Equivalent |
| JAN1N4975D | Microchip Technology | 0 | 1086-18635-ND | 16,29510 € | Parametric Equivalent |
| JANTX1N4975 | Microchip Technology | 183 | 1086-1032-ND | 5,70000 € | Parametric Equivalent |
| JANTX1N4975C | Microchip Technology | 0 | 150-JANTX1N4975C-ND | 15,92870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 6,40019 € | 691,22 € |
| Unit Price without VAT: | 6,40019 € |
|---|---|
| Unit Price with VAT: | 7,61623 € |




