Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4971US | |
|---|---|
DigiKey Part Number | 1086-2415-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4971US |
Description | DIODE ZENER 36V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4971US Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 27.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4971US | Microchip Technology | 20 | 1N4971US-ND | 10,97000 € | Parametric Equivalent |
| 1N4971US/TR | Microchip Technology | 0 | 150-1N4971US/TR-ND | 8,24574 € | Parametric Equivalent |
| JAN1N4971CUS | Microchip Technology | 0 | 1086-18597-ND | 18,61560 € | Parametric Equivalent |
| JAN1N4971DUS | Microchip Technology | 0 | 1086-18601-ND | 23,27280 € | Parametric Equivalent |
| JAN1N4971US | Microchip Technology | 0 | 1086-2047-ND | 7,26940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,70750 € | 870,75 € |
| Unit Price without VAT: | 8,70750 € |
|---|---|
| Unit Price with VAT: | 10,36193 € |


